2-746610-0

2-746610-0 TE Connectivity
Reference Only
Headers & Wire Housings .1CL IDC PLG 2X25P
Availability

Standard: 680 In Stock

Product Details

Datasheet

2-746610-0

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

680 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$2.67
$5.34
$2.54
$25.40
$2.49
$62.25
$2.44
$122.00
$2.39
$239.00
$2.35
$1,645.00
$1.99
$2,786.00
Please adjust quantity to Min / Mult value
Min: 2 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions50 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.