2-66104-3 TE Connectivity
Reference Only
Standard Circular Contacts III+ SKT 24-20 30AU
Availability

Standard: 0 In Stock

Product Details

Datasheet

2-66104-3

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$0.727
$8,724.00
Please adjust quantity to Min / Mult value
Min: 12,000 / Mult: 12,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Contact MaterialPhosphor Bronze
Termination StyleCrimp
Contact PlatingGold
SeriesMultimate Type III+
PackagingReel
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Associated Parts

305183 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58495-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE

My Notes

Sign in to see notes.