1-1718806-1

1-1718806-1 TE Connectivity
Reference Only
Automotive Connectors 5P Mconn 1.2LL Recpt Hsg Coda
Availability

Standard: 8,155 In Stock

Additional 7,000 available 13-Aug-24

Product Details

Datasheet

1-1718806-1

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

8,155 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$2.47
$7.41
$2.35
$58.75
$1.66
$83.00
$1.63
$407.50
$1.60
$800.00
$1.56
$4,680.00
$1.53
$7,650.00
Please adjust quantity to Min / Mult value
Min: 3 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
Pitch4 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMCON 1.2
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height16.5 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP6K9K
Length28.7 mm
Locking MechanismOn the terminal
MaterialPolyamide (PA)
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeReceptacle Housing
Width26.5 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.