NLV32T-180J-PF

TDK|Not Recommended for New Designs
NLV32T-180J-PF TDK
Reference Only
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-180J-EF
Availability

Standard: 30,000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: NLV32T-180J-PF

  • Mfr Part Number: NLV32T-180J-PF

  • Product Category: RF Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

30,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.079
$158.00
$0.07
$560.00
$0.069
$690.00
$0.067
$1,072.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance18 uH
Tolerance5 %
Maximum DC Current120 mA
Maximum DC Resistance3.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum30
Self Resonant Frequency20 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
SeriesNLV32-PF
PackagingReel
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz
Part # AliasesNLV32T-180J-PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.