9050-100-0000

9050-100-0000 Spectrum Control
Reference Only
EMI Feedthrough Filters 15A 1.4uF TURRET
Availability

Standard: 100 In Stock

Product Details

Datasheet

9050-100-0000

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

100 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$20.56
$20.56
$17.63
$881.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Capacitance1.4 uF
Voltage Rating80 V
Maximum DC Current15 A
Maximum DC Resistance5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter9.77 mm
Operating Temperature Range- 55 C to + 125 C
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeResin Sealed Solder-in Filters

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8536303090
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.