MS27656T17B35SC

MS27656T17B35SC Souriau
Circular MIL Spec Connector
Availability

0 In Stock

Product Details

ECAD Model

0 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

$52.71
$263.55
$51.87
$518.70
$47.50
$1,187.50
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions35 Position
Contact GenderSocket (Female)
Insert Arrangement17-35
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Current Rating5 A
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.