D38999/26WA98BA

D38999/26WA98BA Souriau
Reference Only
Circular MIL Spec Connector 3P Skt Sz 9 Str Plug w/RFI Shld
Availability

0 In Stock

174 Ship in 7 Days

Product Details

ECAD Model

0 In Stock
174 Ship in 7 Days
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$40.63
$40.63
$32.94
$65.88
$28.02
$140.10
$26.81
$268.10
$25.30
$632.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Insert Arrangement09-98
ProductPlugs
Shell Size9
Shell StyleIn-Line
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleFree Hanging
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating1.8 kV

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.