D38999/20MJ8PA

D38999/20MJ8PA Souriau
Reference Only
Circular MIL Spec Connector
Availability

9 In Stock

Product Details

ECAD Model

9 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$219.03
$219.03
$211.34
$422.68
$206.42
$1,032.10
$199.88
$1,998.80
$190.96
$4,774.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement25-08
ProductReceptacles
Shell Size23
Shell StyleSquare Flange
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating33 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.