D38999/20MJ19BC

D38999/20MJ19BC Souriau
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

Product Details

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$45.40
$227.00
$43.67
$436.70
$41.44
$1,036.00
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderWithout Socket Contacts
Insert Arrangement25-19
ProductReceptacles
Shell Size23
Shell StyleSquare Flange
MIL TypeMIL-DTL-38999 III
Mounting StylePanel
Current Rating17 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.