MSTB25/5-ST-508ABGYAU

MSTB25/5-ST-508ABGYAU Phoenix Contact
Reference Only
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$7.03
$351.50
$6.68
$668.00
$6.55
$1,637.50
$6.42
$3,210.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
SeriesMSTB
PackagingBulk
Contact PlatingGold
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTB_2,5/_5-ST-5,08_ABGY_AU MSTB255ST508ABGYAU

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.