PSMN0R9-30YLDX

PSMN0R9-30YLDX Nexperia
Reference Only
MOSFET PSMN0R9-30YLD/SOT1023/4 LEADS
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Nexperia

  • TTI Part Number: PSMN0R9-30YLDX

  • Mfr Part Number: PSMN0R9-30YLDX

  • Product Category: MOSFET

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.94
$1,410.00
$0.92
$2,760.00
$0.90
$4,050.00
$0.88
$6,600.00
Please adjust quantity to Min / Mult value
Min: 1,500 / Mult: 1,500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerNexperia
Product CategoryMOSFET
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-1023-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current300 A
Rds On - Drain-Source Resistance870 uOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage1.2 V
Qg - Gate Charge109 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation291 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time42.6 ns
Product TypeMOSFET
Rise Time49.8 ns
SubcategoryMOSFETs
Transistor Type1 N-Channel
Typical Turn-Off Delay Time63 ns
Typical Turn-On Delay Time38.1 ns
Part # Aliases934068233115

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541290095
  • TARIC8541290000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.