Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | NKK Switches | |
Product Category | Pushbutton Switches | |
Series | YB | |
Illuminated | Non-Illuminated | |
Contact Form | DPDT | |
Mounting Style | Panel Seal | |
Switch Function | ON - (OFF) | |
Actuator | Round | |
Current Rating | 3 A | |
Voltage Rating DC | 30 VDC | |
Voltage Rating AC | 125 VAC | |
IP Rating | IP65 | |
Termination Style | Quick Connect | |
Cap Color | Red, White | |
Contact Plating | Silver | |
Packaging | Bulk | |
Actuator Style | Plunger | |
Flammability Rating | UL 94 V-0 | |
Housing Material | Polyamide, Glass Fiber Reinforced | |
Life | 100000 Cycle | |
Product Type | Pushbutton Switches | |
Subcategory | Switches | |
Terminal Seal | Epoxy |
NKK Switches
NKK Switches
NKK Switches
NKK Switches
NKK Switches