LGW2G181MELB25

LGW2G181MELB25 Nichicon
Reference Only
Aluminum Electrolytic Capacitors - Snap In 400volts 180uF Snap-In
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

$2.53
$506.00
$2.48
$992.00
$2.44
$1,464.00
$2.39
$1,912.00
$2.34
$2,340.00
Please adjust quantity to Min / Mult value
Min: 200 / Mult: 200

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance180 uF
Voltage Rating DC400 VDC
Diameter30 mm
Length25 mm
Lead Spacing10 mm
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.68 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGW
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesEET-ED2G181DA

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532220040
  • TARIC8532220000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.