ZRB15XR60J106ME12D

ZRB15XR60J106ME12D Murata Electronics
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
Availability

Standard: 16,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

16,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.0388
$310.40
$0.038
$608.00
$0.0373
$1,193.60
$0.0365
$2,044.00
Please adjust quantity to Min / Mult value
Min: 8,000 / Mult: 8,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationInterposer Substrate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.65 mm (0.026 in)
ProductGeneral Type MLCCs
SeriesZRB
PackagingReel
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Monolithic Ceramic Capacitor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.