RCE5C1H101J0K1H03B

RCE5C1H101J0K1H03B Murata Electronics
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded 100PF 50V 5% 5.0MM
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.132
$66.00
$0.127
$127.00
$0.124
$248.00
$0.116
$348.00
$0.114
$570.00
$0.108
$1,080.00
$0.106
$2,650.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRCE
Termination StyleRadial
Capacitance100 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing5 mm
Case StyleMonolithic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length3.6 mm
Width2.5 mm
Height3.5 mm
QualificationAEC-Q200
PackagingBulk
Capacitance - nF0.1 nF
ClassClass 1
Lead Diameter0.5 mm
Lead StyleInside Kink
Operating Temperature Range- 55 C to + 125 C
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
TypeLeaded MLCC for Automotive
Voltage Rating50 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.