GRM1885C1H151JA01J

Murata Electronics|Not Recommended for New Designs
GRM1885C1H151JA01J Murata Electronics
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 50 VDC 5% 0603 C0G (NP0)
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

C0603C151J5GACTU
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.0109
$1,090.00
$0.0104
$2,080.00
Please adjust quantity to Min / Mult value
Min: 100,000 / Mult: 10,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance150 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesGRM
PackagingReel
Capacitance - nF0.15 nF
ClassClass 1
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.