DMS-20LCD-0-DCM-C

DMS-20LCD-0-DCM-C Murata Power Solutions
Reference Only
Digital Panel Meters 2-WIRE METER 6.5-20VDC LCD
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 36 Wks

Quantity
Price
Ext. Price

$29.24
$350.88
$26.63
$665.75
$26.11
$1,305.50
$25.60
$2,560.00
Please adjust quantity to Min / Mult value
Min: 12 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeDC Voltmeter
Display TypeLCD, 3.5 Digit
Operating Supply Voltage6.5 VDC to 18 VDC
Operating Supply Current2 mA, 7 mA
Input Current2 mA, 7 mA
Input Voltage6.5 VDC to 18 VDC
SeriesDMS-20LCD-DCM
Description/FunctionSelf powered 2-wire DC voltage monitor
Dimensions16.8 mm L x 35 mm W x 22 mm H
Height22 mm
Length16.8 mm
Mounting StylePanel Mount
PackagingBulk
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleWire
Width35 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS9030333800
  • TARIC9030339190
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.