26-48-1111

0026481111 Molex
Reference Only
Headers & Wire Housings VERT B/A HDR 11P TIN SQUARE PIN
Availability

0 In Stock

12,000 Ship in 4 Days

Product Details

Datasheet

0026481111

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
12,000 Ship in 4 Days
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$1.26
$5.04
$1.24
$12.40
$1.12
$728.00
$1.00
$1,200.00
$0.87
$2,088.00
$0.79
$2,844.00
$0.77
$4,620.00
Please adjust quantity to Min / Mult value
Min: 4 / Mult: 2

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions11 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series41661
TradenameKK
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialTin
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases26481111 A-41661-A11A102 0026481111

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

09-50-3031 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
09-50-3061 Molex
Designed for Use With

Molex

Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2
09-50-3021 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
09-50-3041 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2

My Notes

Sign in to see notes.