22-28-8130

0022288130 Molex
Reference Only
Headers & Wire Housings 2.54MM HDR RA 13P 244/120 SN
Availability

12 In Stock

Product Details

Datasheet

0022288130

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

12 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.92
$5.52
$0.89
$8.90
$0.84
$84.00
$0.83
$415.00
$0.81
$607.50
$0.80
$2,400.00
Please adjust quantity to Min / Mult value
Min: 6 / Mult: 2

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions13 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.2 mm
Termination Post Length3.05 mm
Series42377
TradenameKK
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialTin
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases22288130 42377-0013 0022288130

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-01-3057 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 5P W/RAMP/RIBS
10-11-2023 Molex
Designed for Use With

Molex

Headers & Wire Housings HOUSING 2 POS
10-11-2043 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG HIGH PRESSURE 4P
10-11-2063 Molex
Designed for Use With

Molex

Headers & Wire Housings HOUSING 6P
22-01-2087 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 8P WITH LKG RAMP
10-11-2083 Molex
Designed for Use With

Molex

Headers & Wire Housings 8CKT HOUSING
22-01-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings 4 CKT TERM HOUSING
22-01-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings 2 CKT TERM HOUSING
50-57-9013 Molex
Headers & Wire Housings 13 CKT CRIMP HOUSING
22-14-2134 Molex
Headers & Wire Housings 2.54MM 13P PCB CON BTM ENTY TIN

My Notes

Sign in to see notes.