Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Headers | |
Type | Receptacle | |
Number of Positions | 3 Position | |
Pitch | 2.54 mm | |
Number of Rows | 1 Row | |
Mounting Style | Through Hole | |
Termination Style | Solder Pin | |
Mounting Angle | Bottom Entry | |
Contact Gender | Socket (Female) | |
Contact Plating | Tin | |
Termination Post Length | 3.35 mm | |
Series | 4455 | |
Tradename | KK | |
Application | Board-to-Board, Signal | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 80 C | |
Packaging | Tray | |
Contact Material | Tin | |
Current Rating | 2.5 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | White | |
Housing Material | Nylon | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 500 V | |
Part # Aliases | 22142034 A-4455-BH03D(P909) 0022142034 |
Molex
Molex
Molex
Molex
Molex
Molex