16-02-0083

0016020083 Molex
Reference Only
Headers & Wire Housings SL F TERM 24-30 AWG REEL of 20000
Availability

Standard: 240,000 In Stock

Product Details

Datasheet

0016020083

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

16-02-0098
240,000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.076
$1,520.00
$0.074
$2,960.00
$0.071
$4,260.00
Please adjust quantity to Min / Mult value
Min: 20,000 / Mult: 20,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series70058
TradenameSL
Wire Gauge30 AWG to 24 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Contact TypeFemale
Current Rating3 A
Housing Color-
Housing GenderFemale
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases16020083 70058-0008 0016020083

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
63825-8800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL SL Terminal 24-30AWG

My Notes

Sign in to see notes.