15-04-5061

0015045061 Molex
Reference Only
Headers & Wire Housings INTERIM CLIP 6P dual row w/o ribs
Availability

Standard: 959 In Stock

Product Details

Datasheet

0015045061

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

959 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$0.83
$5.81
$0.79
$7.90
$0.77
$60.06
$0.76
$152.00
$0.74
$370.00
$0.73
$730.00
$0.71
$2,130.00
Please adjust quantity to Min / Mult value
Min: 7 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions6 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Series70013
TradenameC-Grid, SL
PackagingBulk
Accessory TypeInterim Clip
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing Gender-
Housing MaterialPolyester
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases15045061 700130001 0015045061

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.