0901192121

0901192121 Molex
Reference Only
Headers & Wire Housings LOOSE TERMINALS
Availability

17,392 In Stock

Product Details

Datasheet

0901192121

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

90119-0121
17,392 In Stock
Additional Stock Lead Time: 41 Wks

Quantity
Price
Ext. Price

$0.143
$5.00
$0.096
$60.00
Please adjust quantity to Min / Mult value
Min: 35 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series90119
TradenameC-Grid
ApplicationWire-to-Board, Signal
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0901192121

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.