09-50-8093

0009508093 Molex
Reference Only
Headers & Wire Housings HSG 9P W/RAMP/RIBS
Availability

Standard: 8,750 In Stock

Product Details

Datasheet

0009508093

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

8,750 In Stock
Additional Stock Lead Time: 31 Wks

Quantity
Price
Ext. Price

$0.334
$6.68
$0.328
$16.40
$0.286
$286.00
$0.274
$411.00
$0.269
$780.10
$0.264
$1,320.00
$0.245
$2,940.00
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions9 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series41695
TradenameKK
ApplicationWire-to-Board, Power
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9508093 41695-N-D9 0009508093

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.