08-70-0059

Molex|End of Life
0008700059 Molex
Reference Only
Headers & Wire Housings 28-22 AWG CRIMP TERM SPOX
Availability

6,105 In Stock

Product Details

Datasheet

0008700059

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

08-70-0058
6,105 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.096
$5.28
Please adjust quantity to Min / Mult value
Min: 55 / Mult: 5

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series5103
TradenameSPOX
Wire Gauge28 AWG
PackagingBulk
Contact MaterialTin
Current Rating3 A
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases5103PBTL 0008700059

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.