0512170205

0512170205 Molex
Reference Only
Headers & Wire Housings 2.0 WtB Retainer 2Ck .0 WtB Retainer 2Ckt
Availability

Standard: 76,000 In Stock

Product Details

Datasheet

0512170205

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

76,000 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.042
$42.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch2 mm
Number of Rows1 Row
Series51217
TradenameMicroTPA
ApplicationWire-to-Board
Wire Gauge28 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Accessory TypeTerminal Position Assurance (TPA)
Current Rating2.5 A
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0512170205

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.