0512160500

0512160500 Molex
Reference Only
Headers & Wire Housings 2.0 WtB Rec Hsg 5Ckt 2.0 WtB Rec Hsg 5Ck
Availability

Standard: 43,000 In Stock

Product Details

Datasheet

0512160500

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

43,000 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.149
$149.00
$0.141
$282.00
$0.132
$1,320.00
$0.121
$3,025.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions5 Position
Pitch2 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Series51216
TradenameMicroTPA
ApplicationWire-to-Board, Wire-to-Wire, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0512160500

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.