0511171605

0511171605 Molex
Reference Only
Headers & Wire Housings 4.0MM WTW RETAINER
Availability

Standard: 21,146 In Stock

Product Details

Datasheet

0511171605

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

21,146 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$0.366
$5.12
$0.329
$8.22
$0.303
$15.15
$0.26
$26.00
$0.255
$63.75
$0.25
$125.00
$0.194
$194.00
Please adjust quantity to Min / Mult value
Min: 14 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions16 Position
Number of Rows1 Row
Series51117
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Accessory TypeTerminal Position Assurance (TPA)
Flammability RatingUL 94 V-0
Housing ColorGray
Housing Gender-
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0511171605

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.