Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Headers | |
Type | Shrouded | |
Number of Positions | 3 Position | |
Pitch | 3 mm | |
Number of Rows | 1 Row | |
Mounting Style | SMD/SMT | |
Termination Style | Solder | |
Mounting Angle | Straight | |
Contact Gender | Pin (Male) | |
Contact Plating | Tin | |
Series | 43650 | |
Tradename | Micro-Fit 3.0 | |
Application | Wire-to-Board, Power | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Packaging | Reel | |
Contact Material | Tin | |
Current Rating | 8.5 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Black | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 600 V | |
Part # Aliases | 0436500321 |
Molex
Molex