0039000181

0039000181 Molex
Reference Only
Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000
Availability

Standard: 240,000 In Stock

Additional 236,000 available 21-May-24

Product Details

Datasheet

0039000181

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

39-00-0182
240,000 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$0.239
$956.00
$0.234
$1,872.00
$0.215
$2,580.00
$0.211
$5,908.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series5556
TradenameMini-Fit Jr.
ApplicationWire-to-Board, Wire-to-Wire, Power
Wire Gauge24 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Contact TypeFemale
Current Rating9 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases39000181 5556-PBGSP 0039000181

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

39-01-2025 Molex
Designed for Use With

Molex

Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2045 Molex
Designed for Use With

Molex

Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-2080 Molex
Designed for Use With

Molex

Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Designed for Use With

Molex

Headers & Wire Housings 8 CKT RCPT HOUSING

My Notes

Sign in to see notes.