0026644060

0026644060 Molex
Reference Only
Headers & Wire Housings VERT FRICTION LK 6P press-fit pegs
Availability

Standard: 0 In Stock

Product Details

Datasheet

0026644060

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.305
$1,921.50
$0.299
$9,418.50
Please adjust quantity to Min / Mult value
Min: 6,300 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions6 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length11.43 mm
Termination Post Length3.56 mm
Series42491
TradenameKK
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Contact MaterialTin
Current Rating7 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases26644060 42491-0006 0026644060

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

09-50-3031 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
09-50-3061 Molex
Mating Product

Molex

Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2
09-50-3021 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
09-50-3041 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
09-50-8061 Molex
Mating Product

Molex

Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-0
09-50-8063 Molex
Mating Product

Molex

Headers & Wire Housings HSG 6P W/RAMP/RIBS
26-03-4061 Molex
Mating Product

Molex

Headers & Wire Housings 6P HOUSING
09-50-7061 Molex
Mating Product

Molex

Headers & Wire Housings HSG 6P W/O LKG RAMP
09-48-1064 Molex
Mating Product

Molex

Headers & Wire Housings 6 POS RECEPT .156 R/A PCB TIN
09-48-4068 Molex
Mating Product

Molex

Headers & Wire Housings 6 POS RECEPT .156 TOP PCB TIN

My Notes

Sign in to see notes.