0022552082

0022552082 Molex
Reference Only
Headers & Wire Housings HSG 8P DUAL ROW POLARIZED
Availability

Standard: 0 In Stock

Product Details

Datasheet

0022552082

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.742
$5.19
$0.707
$67.16
$0.685
$205.50
Please adjust quantity to Min / Mult value
Min: 7 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions8 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series70450
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases22552082 70450-0052 0022552082

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

10-89-7082 Molex
Mating Product

Molex

Headers & Wire Housings VERT BRKAWAY HDR 8P CN
70246-0801 Molex
Mating Product

Molex

Headers & Wire Housings VERT HDR SHRD 8P LEAD FREE
10-89-7081 Molex
Mating Product

Molex

Headers & Wire Housings VERT BRKAWAY HDR 8P CN
10-89-7080 Molex
Mating Product

Molex

Headers & Wire Housings 8CKT VERT DR HDR

My Notes

Sign in to see notes.