0022142074

0022142074 Molex
Reference Only
Headers & Wire Housings PCB RECEPTACLE 7P BOTTOM ENTRY
Availability

Standard: 0 In Stock

Product Details

Datasheet

0022142074

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$0.295
$669.06
Please adjust quantity to Min / Mult value
Min: 2,268 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions7 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleBottom Entry
Contact GenderSocket (Female)
Contact PlatingTin
Termination Post Length3.35 mm
Series4455
TradenameKK
ApplicationBoard-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Contact MaterialTin
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases22142074 A-4455-BH07D(P909) 0022142074

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-03-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
22-03-2051 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 5P TIN PLATING
22-11-2072 Molex
Headers & Wire Housings VERT PCB HDR 7P GOLD FRICTION LOCK
22-03-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 4P TIN PLATING
22-23-2071 Molex
Headers & Wire Housings VERT PCB HDR 7P TIN FRICTION LOCK
22-03-2061 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 6P TIN PLATING
22-03-2071 Molex
Headers & Wire Housings VERT PCB HDR 7P TIN PLATING
22-12-2074 Molex
Headers & Wire Housings R/A PCB HDR 7P GOLD FRICTION LOCK
22-05-3071 Molex
Headers & Wire Housings R/A PCB HDR 7P TIN FRICTION LOCK
22-28-4070 Molex
Headers & Wire Housings 7P VERT HEADER Sn

My Notes

Sign in to see notes.