0022142034

0022142034 Molex
Reference Only
Headers & Wire Housings PCB RECEPTACLE 3P BOTTOM ENTRY
Availability

Standard: 0 In Stock

Product Details

Datasheet

0022142034

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$0.175
$948.15
Please adjust quantity to Min / Mult value
Min: 5,418 / Mult: 5,418

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions3 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleBottom Entry
Contact GenderSocket (Female)
Contact PlatingTin
Termination Post Length3.35 mm
Series4455
TradenameKK
ApplicationBoard-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingTray
Contact MaterialTin
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases22142034 A-4455-BH03D(P909) 0022142034

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-05-3031 Molex
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTION LOCK
22-11-2032 Molex
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK
22-03-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
22-23-2031 Molex
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
22-03-2031 Molex
Headers & Wire Housings VERT PCB HDR 3P TIN PLATING
22-12-2034 Molex
Headers & Wire Housings R/A PCB HDR 3P GOLD FRICTION LOCK
22-03-2051 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 5P TIN PLATING
22-28-4033 Molex
Headers & Wire Housings 3CKT STRAIGHT HEADER
22-03-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 4P TIN PLATING
22-03-2061 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

My Notes

Sign in to see notes.