0022012071

0022012071 Molex
Reference Only
Headers & Wire Housings 7 CRT TERM HOUSING
Availability

Standard: 9,566 In Stock

Product Details

Datasheet

0022012071

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

9,566 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$0.271
$5.14
$0.258
$6.45
$0.244
$12.20
$0.239
$59.75
$0.159
$79.50
$0.155
$387.50
$0.136
$1,360.00
Please adjust quantity to Min / Mult value
Min: 19 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions7 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series2695
TradenameKK
ApplicationWire-to-Board, Signal
PackagingBulk
Contact TypeSocket
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderFemale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases22012071 2695-07 0022012071

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-11-2072 Molex
Mating Product

Molex

Headers & Wire Housings VERT PCB HDR 7P GOLD FRICTION LOCK
22-23-2071 Molex
Mating Product

Molex

Headers & Wire Housings VERT PCB HDR 7P TIN FRICTION LOCK
22-03-2071 Molex
Mating Product

Molex

Headers & Wire Housings VERT PCB HDR 7P TIN PLATING
22-12-2074 Molex
Headers & Wire Housings R/A PCB HDR 7P GOLD FRICTION LOCK
22-05-3071 Molex
Headers & Wire Housings R/A PCB HDR 7P TIN FRICTION LOCK
22-27-2071 Molex
Mating Product

Molex

Headers & Wire Housings 7C F/L HEADER
22-28-4070 Molex
Headers & Wire Housings 7P VERT HEADER Sn
22-28-4073 Molex
Headers & Wire Housings BKWY HDR STR 7P 15AU
22-28-8070 Molex
Mating Product

Molex

Headers & Wire Housings R/A BREAKAWAY HDR 7P tin
22-05-2071 Molex
Headers & Wire Housings R/A PCB HDR 7P TIN PLATING

My Notes

Sign in to see notes.