0016021124

0016021124 Molex
Reference Only
Headers & Wire Housings SL F TERM 22-24 AWG REEL of 20000
Availability

Standard: 1,020,000 In Stock

Product Details

Datasheet

0016021124

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

16-02-1125
1,020,000 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.057
$1,140.00
$0.056
$2,240.00
$0.053
$3,180.00
$0.052
$8,320.00
Please adjust quantity to Min / Mult value
Min: 20,000 / Mult: 20,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series71851
TradenameC-Grid, SL
Wire Gauge24 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Contact TypeFemale
Current Rating3 A
Housing Color-
Housing GenderFemale
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases16021124 71851-0024 0016021124

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

63811-8700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool SL 22-24 & 32-36awg
11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
11-03-0036 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63902-3200 Molex
Associated Tool

Molex

Bench Top Tools FINE ADJUST APPLCTR F. SL TERM AWG20-24

My Notes

Sign in to see notes.