0016020103

0016020103 Molex
Reference Only
Headers & Wire Housings SOCKET 24-22AWG BULK
Availability

96,503 In Stock

Product Details

Datasheet

0016020103

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

16-02-0087
96,503 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.081
$5.02
$0.076
$7.60
Please adjust quantity to Min / Mult value
Min: 62 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series70058
TradenameSL
Wire Gauge24 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Housing Color-
Housing GenderFemale
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases16020103 70058-0224 0016020103

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.