Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Headers | |
Type | Shrouded | |
Number of Positions | 6 Position | |
Pitch | 4.2 mm | |
Number of Rows | 2 Row | |
Row Spacing | 4.2 mm | |
Mounting Style | Mounting Flange | |
Termination Style | Solder Pin | |
Mounting Angle | Straight | |
Contact Gender | Pin (Male) | |
Contact Plating | Gold | |
Termination Post Length | 3.5 mm | |
Series | 30069 | |
Tradename | Mini-Fit TPA | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Packaging | Each | |
Contact Material | Brass | |
Current Rating | 13 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Black | |
Housing Material | Polyester | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 600 V | |
Part # Aliases | 15977064 30069-06A2 0015977064 |
Molex
Molex