0010112073

0010112073 Molex
Reference Only
Headers & Wire Housings 7 PIN HOUSING
Availability

Standard: 47,564 In Stock

Product Details

Datasheet

0010112073

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

47,564 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.211
$5.06
$0.201
$5.02
$0.197
$9.85
$0.193
$19.30
$0.189
$47.25
$0.141
$60.06
$0.136
$340.00
Please adjust quantity to Min / Mult value
Min: 24 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions7 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series7880
TradenameKK High Pressure
PackagingBulk
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10112073 7880-7B 0010112073

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-11-2072 Molex
Headers & Wire Housings VERT PCB HDR 7P GOLD FRICTION LOCK
22-23-2071 Molex
Headers & Wire Housings VERT PCB HDR 7P TIN FRICTION LOCK
22-03-2071 Molex
Headers & Wire Housings VERT PCB HDR 7P TIN PLATING
22-12-2074 Molex
Headers & Wire Housings R/A PCB HDR 7P GOLD FRICTION LOCK
22-05-3071 Molex
Headers & Wire Housings R/A PCB HDR 7P TIN FRICTION LOCK
22-28-4070 Molex
Headers & Wire Housings 7P VERT HEADER Sn
22-28-4073 Molex
Headers & Wire Housings BKWY HDR STR 7P 15AU
22-05-2071 Molex
Headers & Wire Housings R/A PCB HDR 7P TIN PLATING
22-28-8070 Molex
Headers & Wire Housings R/A BREAKAWAY HDR 7P tin
22-12-2071 Molex
Headers & Wire Housings RA SOLID HDR 7P

My Notes

Sign in to see notes.