0010011054

0010011054 Molex
Reference Only
Headers & Wire Housings 5.08MM 5P TERM HSG
Availability

Standard: 1,976 In Stock

Product Details

Datasheet

0010011054

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

1,976 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.296
$5.03
$0.255
$4,462.50
$0.246
$6,888.00
Please adjust quantity to Min / Mult value
Min: 17 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions5 Position
Pitch5.08 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series3001
TradenameKK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases10011054 3001-05 0010011054

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.