0010011034

0010011034 Molex
Reference Only
Headers & Wire Housings 3 PIN HOUSING
Availability

Standard: 13,300 In Stock

Product Details

Datasheet

0010011034

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

13,300 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.24
$24.00
$0.205
$102.50
$0.201
$201.00
$0.197
$492.50
$0.193
$965.00
$0.189
$1,890.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions3 Position
Pitch5.08 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series3001
TradenameKK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases10011034 3001-03 0010011034

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

10-08-1031 Molex
Mating Product

Molex

Headers & Wire Housings 3P VERT HDR RND PIN
10-08-5031 Molex
Headers & Wire Housings 5.08MM 3P VERT HDR W/POLAR BACKWL

My Notes

Sign in to see notes.