0009483125

0009483125 Molex
Reference Only
Headers & Wire Housings RA PCB 12P
Availability

Standard: 6,006 In Stock

Product Details

Datasheet

0009483125

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

6,006 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$1.94
$896.28
$1.91
$1,764.84
$1.87
$4,319.70
$1.83
$8,454.60
Please adjust quantity to Min / Mult value
Min: 462 / Mult: 462

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions12 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
Termination Post Length3.68 mm
Series41815
TradenameKK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialTin
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases9483125 A-41815-0435 0009483125

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.