375015.P

0375015.MXP Littelfuse
Fuses with Leads - Through Hole 15 AMP 125V SLO BLO
Availability

Standard: 0 In Stock

Product Details

Datasheet

0375015.MXP

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

0375015.HXP
0 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

$0.85
$850.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series375
ProductPCB Mount Fuses
Current Rating15 A
Voltage Rating AC32 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleRound Body Pin Fuses
Termination StyleRadial
Fuse Size / GroupTR5
PackagingBulk
Indicator StyleWithout Indicator
Product TypeRadial Lead Fuse
SubcategoryFuses
TradenameSlo-Blo
TypeSpecialty Fuses

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100040
  • TARIC8536101090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.