0277005.M Littelfuse
Reference Only
Fuses with Leads - Through Hole 5 AMP 125V VFA RADIAL
Availability

Standard: 0 In Stock

Product Details

Datasheet

0277005.M

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Bulk

ECAD Model

Alternate Part Number

0277005.M
0 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$6.18
$6,180.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series277
ProductPCB Mount Fuses
Current Rating5 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Termination StyleAxial
Fuse Size / GroupPICO
PackagingBulk
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100040
  • TARIC8536101090
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.