0265004.V Littelfuse
Reference Only
Fuses with Leads - Through Hole 4 AMP 125V VFA
Availability

Standard: 0 In Stock

Product Details

Datasheet

0265004.V

RoHS/Lead

RoHS Compliant
Contains Lead

Available Packaging

Bulk

ECAD Model

Alternate Part Number

0265004.V
0 In Stock
Additional Stock Lead Time: 45 Wks

Quantity
Price
Ext. Price

$196.45
$1,964.50
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 5

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series265
ProductPCB Mount Fuses
Current Rating4 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Termination StyleAxial
Fuse Size / GroupPICO
PackagingBulk
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100040
  • TARIC8536101090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.