208002P

0208002.MXP Littelfuse
Cartridge Fuses 2A 350V FAST ACTING
Availability

Standard: 0 In Stock

Product Details

Datasheet

0208002.MXP

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

0208002.MXP
0 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

$0.248
$248.00
$0.243
$486.00
$0.238
$1,190.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series208
ProductGlass Fuses
Current Rating2 A
Fuse TypeFast Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC350 VAC
Interrupt Rating100 A at 350 V
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Body StyleCylindrical
Indicator StyleWithout Indicator
Length14.18 mm
Product TypeGlass Fuse
SubcategoryFuses
Width4.7 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100020
  • TARIC8536101090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.