20301.5G

020301.5HXG Littelfuse
Reference Only
Surface Mount Fuses 1.5A 250V TIME DELAY
Availability

Standard: 0 In Stock

Product Details

Datasheet

020301.5HXG

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

Alternate Part Number

020301.5HXG
0 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$2.50
$250.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series203
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating1.5 A
Voltage Rating AC250 VAC
Interrupt Rating50 A at 250 V
Fuse Size / GroupFLAT-PAK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Resistance39 mOhms
Height4.19 mm
Length9.45 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameFLAT-PAK, Slo-Blo
Width6.35 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100040
  • TARIC8536101090
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.