0259003.MX913

0259003.MX913 Littelfuse
Reference Only
Fuses with Leads - Through Hole 125V 3A PICO UL913
Availability

Standard: 0 In Stock

Product Details

Datasheet

0259003.MX913

RoHS/Lead

RoHS Compliant
Contains Lead

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$9.22
$9,220.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series259-UL913
ProductPCB Mount Fuses
Current Rating3 A
Voltage Rating AC125 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating50 A at 125 VAC, 300 A at 125 VDC
Termination StyleRadial
Fuse Size / GroupPICO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Resistance29.5 mOhms
PackagingBulk
Height8 mm
Length13 mm
Product TypeHazardous Area Fuse
SubcategoryFuses
TradenamePICO
TypeSpecialty Fuses
Width8 mm
Warning: Cancer Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100040
  • TARIC8536101090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.