T491A106K006AT7280

T491A106K006AT7280 KEMET
Reference Only
Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$0.079
$711.00
Please adjust quantity to Min / Mult value
Min: 9,000 / Mult: 9,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance10 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR67 mOhms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesB45196E1106K106

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532210050
  • TARIC8532210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Specification Sheets

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.