M39014/01-1296V

C056T680K2X5CR KEMET
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX680KRV
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Bulk

ECAD Model

Alternate Part Number

M39014/01-1296V
0 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$1.40
$280.00
$1.34
$670.00
$1.31
$1,310.00
Please adjust quantity to Min / Mult value
Min: 200 / Mult: 100

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Termination StyleRadial
Capacitance68 pF
Voltage Rating DC200 VDC
DielectricX7R
Tolerance10 %
Lead Spacing0.2 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Length4.83 mm
Width4.83 mm
Height2.29 mm
QualificationEREL
PackagingBulk
Operating Temperature Range- 55 C to + 125 C
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
TypeRadial Leads
Voltage Rating200 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Specification Sheets

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.